- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RU73X1E3K32LTDF
RU73X1E3K32LTDF
TE Connectivity / Holsworthy Brand
RU 0402 3K32 0.01% 2PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RU 0402 3K32 0.01% 2PPM 1K RL
Search Keywords: RU73X1E3K32LTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RU73X1E3K32LTDF
-
Alias/AKA:7-2176266-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
801
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$9.24
250
$9.22
500
$4.88
750
$3.43
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing