- Home ›
- All Products›
- RQ73C2B1M0BTD
RQ73C2B1M0BTD
TE Connectivity / Holsworthy Brand
The RQ73C2B1M0BTD is a 1206 size, AEC-Q200 qualified thin film precision chip resistor with a resistance of 1 MΩ and a toleran ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The RQ73C2B1M0BTD is a 1206 size, AEC-Q200 qualified thin film precision chip resistor with a resistance of 1 MΩ and a tolerance of ±0.1%.
Search Keywords: RQ73C2B1M0BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2B1M0BTD
-
Alias/AKA:8-2176392-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3365
2,500
$0.3348
5,000
$0.3246
10,000
$0.3129
15,000
$0.3113
25,000
$0.3098
50,000 +
$0.3082
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments