- Home ›
- All Products›
- RP73PF2A115KBTDF
RP73PF2A115KBTDF
TE Connectivity / Holsworthy Brand
RP 2A 0.25W 115K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 0.25W 115K 0.1% 25PPM 1K RL
Search Keywords: RP73PF2A115KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A115KBTDF
-
Alias/AKA:2176094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1577
3,000
$0.1520
5,000
$0.1494
8,000
$0.1470
25,000
$0.1268
50,000
$0.1166
100,000
$0.1068
150,000 +
$0.1052
Click for Quote
Log in
to unlock special pricing