- Home ›
- All Products›
- RP73PF1E88K7BTD
RP73PF1E88K7BTD
TE Connectivity / Holsworthy Brand
RP 1E 0.1W 88K7 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1E 0.1W 88K7 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E88K7BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E88K7BTD
-
Alias/AKA:8-2176307-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0959
10,000
$0.0946
25,000
$0.0907
50,000
$0.0825
100,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in
to unlock special pricing