- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73PF1E75KBTD
RP73PF1E75KBTD
TE Connectivity / Holsworthy Brand
RP 1E 0.1W 75K 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1E 0.1W 75K 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E75KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E75KBTD
-
Alias/AKA:7-2176307-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0651
10,000
$0.0646
25,000
$0.0633
50,000
$0.0589
100,000
$0.0556
150,000
$0.0554
250,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments