- Home ›
- All Products›
- RP73PF1E205KBTD
RP73PF1E205KBTD
TE Connectivity / Holsworthy Brand
RP 1E 0.1W 205K 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1E 0.1W 205K 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E205KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E205KBTD
-
Alias/AKA:1-2176308-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Voltage Rating:25 V
-
Size Code:402
-
Resistance:205K Ω
-
Number of Resistors:1
-
Dimensions:1 x .5 x .3 mm
-
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Termination Type:Solder
-
Power Rating:.1 W
-
Product Type:Fixed Resistor
-
Resistance Range:1kΩ – 1MΩ Ω
-
Mount Style:Surface Mount
-
Tolerance:.1 %
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0651
10,000
$0.0646
25,000
$0.0633
50,000
$0.0589
100,000
$0.0556
150,000
$0.0554
250,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing