- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73D1J215KBTDG
RP73D1J215KBTDG
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 215K Ohm 0.1% 0.1W(1/10W) A±15ppm/A°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 215K Ohm 0.1% 0.1W(1/10W) A±15ppm/A°C Pad SMD Medical T/R
Search Keywords: RP73D1J215KBTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J215KBTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:215 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.111364%
-
Case Size:060311341
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.6523
500
$0.6425
1,000
$0.6231
2,500
$0.5570
5,000
$0.5116
7,500
$0.4980
10,000
$0.4905
15,000 +
$0.4625
Click for Quote
Log in
to unlock special pricing