- Home ›
- All Products›
- RN73C2B35K7BTG
RN73C2B35K7BTG
TE Connectivity / Holsworthy Brand
RN 1206 35K7 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 35K7 0.1% 10PPM CUT LENGTH
Search Keywords: RN73C2B35K7BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2B35K7BTG
-
Alias/AKA:8-1614707-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Packaging Method:Cut Tape Length
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Mount Style:Surface Mount
-
Resistance:35.7K Ω
-
Voltage Rating:150 V
-
Resistance Range:1kΩ – 1MΩ Ω
-
Tolerance:.1 %
-
Power Rating:.125 W
-
Dimensions:3.05 x 1.55 x .55 mm
-
Size Code:1206
-
Termination Type:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.882
500
$0.843
1,000
$0.807
2,500
$0.733
5,000
$0.674
7,500
$0.672
10,000
$0.665
15,000 +
$0.547
Click for Quote
Log in
to unlock special pricing