- Home ›
- All Products›
- RN73C2B31K6BTDF
RN73C2B31K6BTDF
TE Connectivity / Holsworthy Brand
RN 1206 31K6 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 31K6 0.1% 10PPM 1K RL
Search Keywords: RN73C2B31K6BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2B31K6BTDF
-
Alias/AKA:4-1614707-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Range:1kΩ – 1MΩ Ω
-
Size Code:1206
-
Element Type:Thin Film
-
Tolerance:.1 %
-
Resistor Type:Precision Resistor
-
Mount Style:Surface Mount
-
Resistance:31.6K Ω
-
Number of Resistors:1
-
Number of Terminations:2
-
Termination Type:Solder
-
Dimensions:3.05 x 1.55 x .55 mm
-
Power Rating:.125 W
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.4389
3,000
$0.4142
5,000
$0.4028
8,000
$0.3869
10,000
$0.3715
15,000
$0.3705
25,000
$0.3462
50,000 +
$0.2778
Click for Quote
Log in
to unlock special pricing