- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A806KBTDF
RN73C2A806KBTDF
TE Connectivity / Holsworthy Brand
Chip Resistor - 806 kOhms - ±0.1% Tolerance - 0.1W - Thin Film - ±10ppm/°C Temperature Coefficient - 0805 (2012 Metric) Packag ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 806 kOhms - ±0.1% Tolerance - 0.1W - Thin Film - ±10ppm/°C Temperature Coefficient - 0805 (2012 Metric) Package - Surface Mount.
Search Keywords: RN73C2A806KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A806KBTDF
-
Alias/AKA:2-2176264-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.3787
3,000
$0.3574
5,000
$0.3476
8,000
$0.3431
10,000
$0.3293
15,000
$0.3205
25,000
$0.2987
50,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing