- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1E348RBTDF
RN73C1E348RBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0402 348 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
설명
+
Res Thin Film 0402 348 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
Search Keywords: RN73C1E348RBTDF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Holsworthy Brand
-
부품 번호:RN73C1E348RBTDF
-
Alias/AKA:4-1879127-4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:348 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.111364%
-
Case Size:040211341
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2,000
즉시 배송 가능
Minimum Order Quantity:
1000
다수:
1000
14 Weeks
배송 가능
8. 10. 26
PRICE (USD)
수량
Unit Price
1,000
$0.4328
3,000
$0.4043
5,000
$0.3911
8,000
$0.3695
10,000
$0.3548
15,000
$0.3448
25,000
$0.3151
50,000 +
$0.2508
Click for Quote
Log in
특별 가격 잠금 해제