- Home ›
- All Products›
- RN73A2A2K8BTD
RN73A2A2K8BTD
TE Connectivity / Holsworthy Brand
RN 0805 2K8 0.1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0805 2K8 0.1% 5PPM 5K RL
Search Keywords: RN73A2A2K8BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A2A2K8BTD
-
Alias/AKA:3-1676731-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Termination Type:Solder
-
Resistance Range:1kΩ – 1MΩ Ω
-
Resistance:2.8K Ω
-
Power Rating:.1 W
-
Number of Terminations:2
-
Tolerance:.1 %
-
Product Type:Fixed Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±5 ppm/°C
-
Packaging Method:Taped & Reeled
-
Voltage Rating:100 V
-
Mount Style:Surface Mount
-
Element Type:Thin Film
-
Dimensions:2 x 1.25 x .55 mm
-
Size Code:0805
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
14 Weeks
can ship
8/5/26