- Home ›
- All Products›
- RN73A2A24K9BTD
RN73A2A24K9BTD
TE Connectivity / Holsworthy Brand
RN 0805 24K9 0.1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 24K9 0.1% 5PPM 5K RL
Search Keywords: RN73A2A24K9BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A2A24K9BTD
-
Alias/AKA:4-1676731-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Tolerance:.1 %
-
Termination Type:Solder
-
Power Rating:.1 W
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Element Type:Thin Film
-
Voltage Rating:100 V
-
Mount Style:Surface Mount
-
Product Type:Fixed Resistor
-
Size Code:0805
-
Dimensions:2 x 1.25 x .55 mm
-
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±5 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,250
$0.8748
2,500
$0.5383
3,750
$0.4262
5,000 +
$0.4177
Click for Quote
Log in
to unlock special pricing