- Home ›
- All Products›
- RN73A2A226RBTD
RN73A2A226RBTD
TE Connectivity / Holsworthy Brand
RN 0805 226R 0.1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 226R 0.1% 5PPM 5K RL
Search Keywords: RN73A2A226RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73A2A226RBTD
-
Alias/AKA:4-1676731-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mount Style:Surface Mount
-
Number of Resistors:1
-
Dimensions:2 x 1.25 x .55 mm
-
Product Type:Fixed Resistor
-
Packaging Method:Taped & Reeled
-
Voltage Rating:100 V
-
Tolerance:.1 %
-
Power Rating:.1 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Number of Terminations:2
-
Temperature Coefficient:±5 ppm/°C
-
Size Code:0805
-
Termination Type:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$0.8576
2,500
$0.5278
3,750
$0.4178
5,000 +
$0.4095
Click for Quote
Log in
to unlock special pricing