- Home ›
- All Products›
- MRS33KB
MRS 4X 0603 33K 0.1%<br/><br/>Fixed Resistor
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MRS 4X 0603 33K 0.1%
Fixed Resistor
Fixed Resistor
Search Keywords: MRS33KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:MRS33KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,250
$2.696
2,500
$1.427
3,750
$1.004
5,000 +
$0.984
Click for Quote
Log in
to unlock special pricing