- Home ›
- All Products›
- H8147KBCA
TE Connectivity / Holsworthy Brand
H8147KBCA
H8 147K 0.1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 147K 0.1% 50PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H8147KBCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H8147KBCA
-
Alias/AKA:1879686-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is H8147KBCA RoHS compliant?
Yes, H8147KBCA is RoHS compliant.
What is the lead time for H8147KBCA?
The standard lead time for H8147KBCA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$0.829
500
$0.792
1,000
$0.758
2,500
$0.727
5,000
$0.682
7,500
$0.680
10,000
$0.644
15,000 +
$0.636
Click for Quote
Log in
to unlock special pricing