- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H4P7K5DCA
H4P7K5DCA
TE Connectivity / Holsworthy Brand
Res Metal Film 7.5K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Film 7.5K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered
Search Keywords: H4P7K5DCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4P7K5DCA
-
Alias/AKA:4-1879640-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:7.5 KOhm
-
Tolerance:0.5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:10 x 3.7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$0.8628
250
$0.7844
500
$0.7823
1,000
$0.7497
2,500
$0.6875
5,000
$0.6630
7,500
$0.6457
10,000
$0.6100
15,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing