- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H4P330KFCA
H4P330KFCA
TE Connectivity / Holsworthy Brand
Res Metal Film 330K Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 330K Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H4P330KFCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4P330KFCA
-
Alias/AKA:1-1879622-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:330 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:10 x 3.7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.5225
500
$0.5062
1,000
$0.4835
2,500
$0.4563
5,000
$0.4279
7,500
$0.4269
10,000
$0.3934
15,000 +
$0.3924
Click for Quote
Log in
to unlock special pricing