- Home ›
- All Products›
- H4P270KCDA
H4P270KCDA
TE Connectivity / Holsworthy Brand
H4P 270K 0.25% 25ppm<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 270K 0.25% 25ppm
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H4P270KCDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4P270KCDA
-
Alias/AKA:1879629-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.913
500
$0.872
1,000
$0.835
2,500
$0.800
5,000
$0.751
7,500
$0.749
10,000
$0.700
15,000 +
$0.698
Click for Quote
Log in
to unlock special pricing