- Home ›
- All Products›
- H410KBAA
H410KBAA
TE Connectivity / Holsworthy Brand
H4 10K 0.1% 5PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 10K 0.1% 5PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H410KBAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H410KBAA
-
Alias/AKA:1879623-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$2.87
250
$2.16
375
$2.02
500 +
$1.98
Click for Quote
Log in
to unlock special pricing