- Home ›
- All Products›
- CPF0402B100RC1
CPF0402B100RC1
TE Connectivity / Holsworthy Brand
CPF0402 100R 0.1% 50PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0402 100R 0.1% 50PPM 1K RL
Search Keywords: CPF0402B100RC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF0402B100RC1
-
Alias/AKA:4-1879216-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1453
3,000
$0.1306
5,000
$0.1302
8,000
$0.1287
25,000
$0.1104
50,000
$0.0998
100,000
$0.0936
150,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing