- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- K400B3C05
K400B3C05
TE Connectivity / Hartman Brand
Contactor 28VDC SPST-NO 400A Busbar
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contactor 28VDC SPST-NO 400A Busbar
Search Keywords: K400B3C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:K400B3C05
-
Alias/AKA:7-1616941-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contact Arrangement:SPST-NO
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Termination Style:Wire Connector
-
Mounting:Busbar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
1
$4,325.38
3
$4,116.66
5 +
$2,593.50
Click for Quote
Log in
to unlock special pricing