- Home ›
- All Products›
- D7BE
D7BE=CONTACTOR-3PDT SIDESTABLE 60A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D7BE=CONTACTOR-3PDT SIDESTABLE 60A
Search Keywords: D7BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:D7BE
-
Alias/AKA:2-1616986-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contact Current Rating:60 A
-
Actuating System:DC
-
Terminal Configuration:10-32 UNF-2A Stud
-
Pole Configuration:3
-
Product Type:Contactor
-
Coil Voltage Rating:18 – 32 VDC
-
Auxiliary Contact Terminals:Wire - Connector
-
Contactor Type:Sealed
-
Contact Arrangement:3PDT-NC
-
Coil Termination:Wire Connector
-
Product Category:Electromechanical Relays
-
Number of Poles:3
-
Coil Voltage (Max):32 VDC
-
Product Classification:Relays - Contactors
-
Mounting Type:Chassis
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$23,653.69
3 +
$12,728.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments