- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- B329
Relay - 3PST-NO Main Contact Configuration - 50A, 120/208V Main Configuration - 28V Coil.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Relay - 3PST-NO Main Contact Configuration - 50A, 120/208V Main Configuration - 28V Coil.
Search Keywords: B329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:B329
-
Alias/AKA:1616004-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
80 Weeks
can ship
11/12/27
Price (USD)
Qty
Unit Price
2
$12,026.31
3 +
$11,872.12
Click for Quote
Log in
to unlock special pricing