- Home ›
- All Products›
- 524481-E
524481-E
TE Connectivity / ERNI
MCBP 12 F 2 035 137 * 197 1,27 TRAY VR2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCBP 12 F 2 035 137 * 197 1,27 TRAY VR2
Search Keywords: 524481E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524481-E
-
Alias/AKA:524481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Resistance:5 mΩ
-
Number of Positions:12
-
Connector Width:.138 in, 3.5 mm
-
Wire Size:.35 mm²
-
Housing Material:PPA
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Board
-
Connector Product Type:Connector Assembly
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):9 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Insulation Resistance:100 MΩ
-
Mating Retention Type:Latches
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Height:.519 in, 13.2 mm
-
Connector Length:.823 in, 20.9 mm
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tray
-
Contact Layout:Inline
-
Primary Product Color:Black
-
Contact Type:Receptacle
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Number of Rows:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
75
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
375
$4.31
750
$2.65
1,125
$2.10
1,500 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments