- Home ›
- All Products›
- 505018-E
505018-E
TE Connectivity / ERNI
MCBA 6 F * 035 137 * 197 1,27 TRAY VR2 J
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCBA 6 F * 035 137 * 197 1,27 TRAY VR2 J
Search Keywords: 505018E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:505018-E
-
Alias/AKA:505018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
138 -
Contact Layout:Inline
-
Connector Shape:Rectangular
-
Connector Contact Load Condition:Fully Loaded
-
Number of Columns:6
-
Housing Material:PPA
-
Connector & Contact Terminates To:Wire & Cable
-
Insulation Resistance:100 MΩ
-
Header Type:One Piece - IDC
-
Number of Loaded Positions:6
-
Number of Positions:6
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latches
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Operating Temperature (Max):150 °C, 302 °F
-
Contact Mating Area Plating Material:Gold (Au)
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Alignment:With
-
Contact Base Material:Copper Alloy
-
Contact Resistance:5 mΩ
-
Contact Current Rating (Max):9 A
-
Packaging Type:Tray
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
345
49 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
345
$7.06
690
$3.74
1,035
$2.63
1,380 +
$2.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments