- Home ›
- All Products›
- 494518-E
494518-E
TE Connectivity / ERNI
M12 M 12 A * S * 301 10,5 094 * Y * 9999
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 M 12 A * S * 301 10,5 094 * Y * 9999
Search Keywords: 494518E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:494518-E
-
Alias/AKA:494518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Reverse Gender:No
-
Sealable:No
-
Circular Connector Contact Type:Pin
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Environmental Protection:IP65 , IP67
-
Mating Retention:Without
-
Circuit Application:Power, Signal & High Speed Data
-
Mating Alignment Type:Polarization
-
Number of Positions:12
-
UL Flammability Rating:UL 94 V-0
-
Polarization Code:A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contacts Preloaded:Yes
-
Keying:A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Mounting Type:Board Mount
-
Assembly Length:18.9 mm
-
Mating Alignment:With
-
Durability Rating:100 Cycles
-
Contact Current Rating (Max):4 A
-
PCB Mount Retention:With
-
IP Water Sealing Level:IP67
-
PCB Mount Alignment:With
-
Product Type:Connector Assembly
-
Shielded:Yes
-
Circular Connector Type:Plug
-
Connector System:Cable-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
38
$13.74
57
$12.82
75 +
$12.57
Click for Quote
Log in
to unlock special pricing