- Home ›
- All Products›
- 454925-E
454925-E
TE Connectivity / ERNI
DRCB 0,80 16 F SMD F6 137 E009 094 GU-H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCB 0,80 16 F SMD F6 137 E009 094 GU-H
Search Keywords: 454925E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:454925-E
-
Alias/AKA:454925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
740 -
Agency/Standard:DIN , UL
-
Contact Current Rating (Max):2.33 A
-
Contact Shape & Form:Dual Beam
-
Mating Alignment:With
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Alignment:With
-
Header Type:Fully Shrouded
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Mating Alignment Type:Blindmate
-
Mating Entry Location:Top
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Connector Width:.185 in, 4.7 mm
-
Packaging Quantity:740
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Stack Height:6 mm
-
Contact Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Number of Columns:8
-
Insulation Resistance:100 MΩ
-
Number of Positions:16
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Contact Layout:Matrix
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Connector Height:.259 in, 6.6 mm
-
Connector System:Board-to-Board
-
Centerline (Pitch):.031 in, .8 mm
-
Row-to-Row Spacing:.049 in, 1.25 mm
-
Primary Product Color:Black
-
PCB Mount Alignment Type:Locating Posts
-
Connector Length:.405 in, 10.3 mm
-
Housing Material:LCP
-
PCB Mount Retention:Without
-
Packaging Type:Tape & Reel
-
Stackable:No
-
Number of Loaded Positions:16
-
Sealable:No
-
Contact Mating Area Plating Material:Gold (Au)
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Connector Assembly Type:PCB Mount Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
MOQ for In Stock Qty:
370
MOQ for out of Stock Qty:
370
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
370
$3.45
555
$2.72
740 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments