- Home ›
- All Products›
- 384980-E
384980-E
TE Connectivity / ERNI
IDCTERM 1 IDC24 0,80 KA 105 707 0007 J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCTERM 1 IDC24 0,80 KA 105 707 0007 J
Search Keywords: 384980E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:384980-E
-
Alias/AKA:384980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Type:Package
-
Number of Positions:1
-
PCB Connector Assembly Type:PCB Mount One-Piece IDC Connector
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Approved Standards:UL
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):6 A
-
Primary Product Color:White
-
Circuit Application:Power & Signal
-
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Wire Size:24 AWG
-
Connector System:Wire-to-Board
-
PCB Mount Retention:Without
-
Housing Material:LCP
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
47 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1,250
$3.01
2,500
$1.60
3,750
$1.12
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing