- Home ›
- All Products›
- 364198-E
364198-E
TE Connectivity / ERNI
SRCBUG A 2,54 2 2 CSI 112 E1 ADV TRAY J
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCBUG A 2,54 2 2 CSI 112 E1 ADV TRAY J
Search Keywords: 364198E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364198-E
-
Alias/AKA:364198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
182 -
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Connector Product Type:Housing
-
Sealable:No
-
Circuit Application:Power & Signal
-
Mating Retention Type:Latches
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Housing Material:PA 46
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:2
-
Number of Rows:1
-
Mating Retention:With
-
Agency/Standard:UL
-
Approved Standards:UL
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,743
Can Ship immediately
Minimum Order Quantity:
182
Order Increment:
182
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
182
$1.334
364
$1.274
546
$1.271
1,092
$1.220
2,548
$1.170
5,096
$0.996
7,644
$0.983
10,010 +
$0.981
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments