Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

364097-E

DRCBTB 1,27 12 M BTB26 24,2 137 * 094 TR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DRCBTB 1,27 12 M BTB26 24,2 137 * 094 TR
Search Keywords: 364097E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 364097-E
Alias/AKA: 364097
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Side A Gender: Plug
Product Length: .953 in, 24.2 mm
Side B Gender: Plug
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Centerline (Pitch): .05 in, 1.27 mm
Body Material: LCP (Liquid Crystal Polymer)
Contact Current Rating (Max): 1.6 A
Connector System: Board-to-Board
Contact Base Material: Copper Alloy
Connector Mounting Type: Cable Mount (Free-Hanging)
Body Orientation: Vertical
Circuit Application: High Speed Data
Contact Mating Area Plating Material: Gold (Au)
Number of Positions: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 364097-E RoHS compliant?
Yes, 364097-E is RoHS compliant.
What is the lead time for 364097-E?
The standard lead time for 364097-E is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 359
Can Ship immediately
Minimum Order Quantity:
39
34 Weeks can ship 6/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
39
$2.65
156
$2.53
312
$2.46
546
$2.42
1,014
$2.05
2,574
$2.00
5,070
$1.87
7,566 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!