- Home ›
- All Products›
- 284409-E
284409-E
TE Connectivity / ERNI
MRDEZT M08 GEHAEUSETEIL ML ABST. 9MM * *
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MRDEZT M08 GEHAEUSETEIL ML ABST. 9MM * *
Search Keywords: 284409E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284409-E
-
Alias/AKA:284409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:Yes
-
Primary Product Material:Copper Alloy
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$19.24
100
$11.84
150
$9.37
200 +
$9.19
Click for Quote
Log in
to unlock special pricing