- Home ›
- All Products›
- 284322-E
284322-E
TE Connectivity / ERNI
M12 F 4 A H S * 207 17,0 094 * * * * 001
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12 F 4 A H S * 207 17,0 094 * * * * 001
Search Keywords: 284322E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284322-E
-
Alias/AKA:284322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Environmental Protection:IP67
-
Circular Connector Contact Type:Socket
-
PCB Mount Alignment:With
-
Contacts Preloaded:Yes
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
-
UL Flammability Rating:UL 94 V-0
-
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):4 A
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Polarization Code:A
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
Operating Voltage:250 VDC
-
Mating Retention:Without
-
Circular Connector Type:Plug
-
Keying:A
-
Shielded:No
-
Connector Mounting Type:Board Mount
-
Number of Positions:4
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$4.47
100
$4.27
300
$3.99
500
$3.73
1,000
$3.40
2,500
$3.18
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments