- Home ›
- All Products›
- 254859-E
254859-E
TE Connectivity / ERNI
M12 M 4 A * S * 201 10,5 094 * * * * 001
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 M 4 A * S * 201 10,5 094 * * * * 001
Search Keywords: 254859E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:254859-E
-
Alias/AKA:254859
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Circuit Application:Power & Signal
-
Operating Voltage:250 VDC
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contacts Preloaded:Yes
-
Circular Connector Contact Type:Pin
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Mating Alignment Type:Polarization
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Retention:Without
-
Assembly Length:9 mm
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):4 A
-
Product Type:Connector Assembly
-
Keying:A
-
Connector Mounting Type:Board Mount
-
Entry Style:Top
-
Shielded:No
-
UL Flammability Rating:UL 94 V-0
-
Polarization Code:A
-
Environmental Protection:IP67
-
PCB Mount Retention:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$7.37
25
$6.18
100
$5.72
300
$5.12
500
$5.00
1,000
$4.56
2,500
$4.27
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing