- Home ›
- All Products›
- 254319-E
254319-E
TE Connectivity / ERNI
M12 M 5 B * S * 201 10,5 094 * * * OD 00
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 M 5 B * S * 201 10,5 094 * * * OD 00
Search Keywords: 254319E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:254319-E
-
Alias/AKA:254319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Alignment Type:Polarization
-
Keying:B
-
Circular Connector Contact Type:Pin
-
Polarization Code:B
-
Connector Product Type:Connector Assembly
-
Environmental Protection:IP67
-
Number of Positions:5
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Product Type:Connector Assembly
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):4 A
-
Circuit Application:Power & Signal
-
Mating Alignment:With
-
Contacts Preloaded:Yes
-
Shielded:No
-
Assembly Length:9 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Voltage:60 VDC
-
Entry Style:Top
-
Mating Retention:Without
-
UL Flammability Rating:UL 94 V-0
-
Circular Connector Type:Plug
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.05
50
$7.03
100
$6.73
300
$6.03
500
$5.88
1,000
$5.37
2,500 +
$5.03
Click for Quote
Log in
to unlock special pricing