- Home ›
- All Products›
- 235164-E
235164-E
TE Connectivity / ERNI
M12 F 5 A L90H T * 301 * 188 * Y Y * 000
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 F 5 A L90H T * 301 * 188 * Y Y * 000
Search Keywords: 235164E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:235164-E
-
Alias/AKA:235164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Shielded:Yes
-
PCB Mount Alignment:With
-
Number of Positions:5
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Environmental Protection:IP67
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Board Mount
-
Entry Style:Side
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Circular Connector Type:Plug
-
Connector Product Type:Connector Assembly
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Operating Voltage:60 VDC
-
Contact Current Rating (Max):4 A
-
Connector System:Board-to-Board
-
Keying:A
-
Product Type:Connector Assembly
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Mating Retention:Without
-
Contacts Preloaded:Yes
-
Polarization Code:A
-
UL Flammability Rating:UL 94 V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
63
$18.44
125
$11.44
188
$9.03
250 +
$8.85
Click for Quote
Log in
to unlock special pricing