- Home ›
- All Products›
- 234233-E
234233-E
TE Connectivity / ERNI
M08 F 3 A H S * 207 16,3 094 * * * * 001
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M08 F 3 A H S * 207 16,3 094 * * * * 001
Search Keywords: 234233E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:234233-E
-
Alias/AKA:234233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:3
-
Circuit Application:Power & Signal
-
PCB Mount Alignment:With
-
Contacts Preloaded:Yes
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Product Type:Connector Assembly
-
Mating Alignment Type:Polarization
-
Environmental Protection:IP67
-
Mating Alignment:With
-
Circular Connector Contact Type:Socket
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Board-to-Board
-
Product Type:Connector Assembly
-
Mating Retention:Without
-
Operating Voltage:250 VDC
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94 V-0
-
Shielded:No
-
Contact Current Rating (Max):4 A
-
Connector Mounting Type:Board Mount
-
Circular Connector Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Polarization Code:A
-
Keying:A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$2.38
300
$2.22
500
$2.10
1,000
$1.86
2,500
$1.75
5,000
$1.61
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing