- Home ›
- All Products›
- 225266-E
225266-E
TE Connectivity / ERNI
M12 M 5 UNI L90H T * 301 * 188 * * * * 0
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 M 5 UNI L90H T * 301 * 188 * * * * 0
Search Keywords: 225266E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:225266-E
-
Alias/AKA:225266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:5
-
Connector Product Type:Connector Assembly
-
Circular Connector Type:Plug
-
Mating Retention:Without
-
UL Flammability Rating:UL 94 V-0
-
Connector System:Board-to-Board
-
Circular Connector Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Entry Style:Side
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Product Type:Connector Assembly
-
Environmental Protection:IP67
-
PCB Mount Alignment:With
-
Contacts Preloaded:Yes
-
Mating Alignment:With
-
Contact Current Rating (Max):4 A
-
Operating Voltage:60 VDC
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
63
$16.17
125
$10.03
188
$7.92
250 +
$7.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments