- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 224516-E
224516-E
TE Connectivity / ERNI
The 224516-E is a standard, non-blind mate, 50-pin male MicroSpeed signal connector with a 1.0 mm pitch and a 10 mm stacking h ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 224516-E is a standard, non-blind mate, 50-pin male MicroSpeed signal connector with a 1.0 mm pitch and a 10 mm stacking height for high-speed board-to-board applications.
Search Keywords: 224516E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:224516-E
-
Alias/AKA:224516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
240 -
Agency/Standard:DIN , UL
-
Approved Standards:UL
-
Assembly Process Feature:Pick and Place Cover
Tools/3D Models
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
60
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$8.59
60
$8.42
120
$8.40
180
$8.38
240 +
$8.33
Click for Quote
Log in
to unlock special pricing