- Home ›
- All Products›
- 214355-E
214355-E
TE Connectivity / ERNI
MSPEED 133 M SMD M1 * A-G VVVV 137 176 *
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MSPEED 133 M SMD M1 * A-G VVVV 137 176 *
Search Keywords: 214355E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:214355-E
-
Alias/AKA:214355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
440 -
Contact Layout:Matrix
-
Approved Standards:UL E84703
-
PCB Mount Orientation:Vertical
-
Number of Positions:133
-
Number of Rows:7
-
Termination Method to Printed Circuit Board:Surface Mount
-
Board-to-Board Configuration:Orthogonal , Parallel
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP
-
Stackable:Yes
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Agency/Standard:IEC , UL
-
Connector Length:.825 in, 20.95 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Connector Height:.189 in, 4.8 mm
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Mating Retention:With
-
Row-to-Row Spacing:.049 in, 1.25 mm
-
PCB Mount Alignment:With
-
Primary Product Color:Black
-
Mating Alignment Type:Polarization
-
Connector Contact Load Condition:Fully Loaded
-
Data Rate:25 Gb/s
-
Packaging Type:Tape & Reel
-
Centerline (Pitch):.039 in, 1 mm
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
PCB Mount Alignment Type:Locating Posts
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Base Material:Copper Alloy
-
Stack Height:1 mm
-
Contact Current Rating (Max):.9 A
-
Number of Columns:19
-
Connector System:Board-to-Board
-
Number of Loaded Positions:133
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:High Speed Data , Signal
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
846
Ships today, if you order in
MOQ for In Stock Qty:
440
MOQ for out of Stock Qty:
440
15 Weeks
can ship
8/11/26
Tariffs may apply for U.S. shipments