- Home ›
- All Products›
- 203355-E
203355-E
TE Connectivity / ERNI
MJIM IMR 1X1 S 88 GF5 X R THRU * L2A M3D
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MJIM IMR 1X1 S 88 GF5 X R THRU * L2A M3D
Search Keywords: 203355E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:203355-E
-
Alias/AKA:203355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Connector Product Type:Connector Assembly
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Connector Profile:Standard
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Shielded:Yes
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
Packaging Method:Tube
-
Modular Jack & Plug Interface Type:RJ45
-
Port Configuration:Single Port
-
Connector Mounting Type:Board Mount
-
Connector Contact Density:Standard
-
Modular Connector Style:Jack
-
Contact Mating Area Plating Material:Gold (Au)
-
Shield Material:Copper Alloy
-
Housing Material:Polyester - GF
-
Data Rate:10 Mb/s, 100 Mb/s, 1000 Mb/s
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:8
-
LED Color (Bottom Right):Yellow
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
LED Color (Bottom Left):Green
-
Status Indicator Type:LED
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shield Plating Material:Nickel
-
Port Matrix Configuration:1 x 1
-
Mating Entry Location:Side
-
Connector Height:.54 in, 13.63 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Loaded Positions:8
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):.2 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$15.55
26
$14.09
52
$13.46
104
$12.89
260
$12.07
520
$11.45
1,014 +
$10.61
Click for Quote
Log in
to unlock special pricing