- Home ›
- All Products›
- 194781-E
194781-E
TE Connectivity / ERNI
M12 F 5 A H S * 207 17,0 094 * * * * 001
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12 F 5 A H S * 207 17,0 094 * * * * 001
Search Keywords: 194781E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:194781-E
-
Alias/AKA:194781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Mating Alignment Type:Polarization
-
Product Type:Connector Assembly
-
Environmental Protection:IP67
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Product Type:Connector Assembly
-
Operating Voltage:60 VDC
-
Mating Alignment:With
-
Circular Connector Type:Plug
-
Connector Mounting Type:Board Mount
-
Keying:A
-
Shielded:No
-
Contacts Preloaded:Yes
-
Circular Connector Contact Type:Socket
-
Contact Current Rating (Max):4 A
-
Assembly Length:13 mm, 9 mm
-
Mating Retention:Without
-
PCB Mount Retention:With
-
Circuit Application:Power & Signal
-
Connector System:Board-to-Board
-
Polarization Code:A
-
UL Flammability Rating:UL 94 V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$11.12
25
$7.05
100
$5.82
300
$5.22
500
$5.12
1,000
$5.01
2,500
$5.00
5,000 +
$4.98
Click for Quote
Log in
to unlock special pricing