- Home ›
- All Products›
- 193890-E
193890-E
TE Connectivity / ERNI
IDCCS SMC 1,27 68 * AU AUI 300 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCCS SMC 1,27 68 * AU AUI 300 PVC
Search Keywords: 193890E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:193890-E
-
Alias/AKA:193890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Impedance:125 Ω
-
Connector Type (End A):Socket Housing
-
Cable Color:Red
-
Cable Assembly Length:.98 ft, .3 m
-
Housing Material:LCP
-
Shielded:No
-
Mating Alignment:With
-
Connector Type (End B):Socket Housing
-
Cable Assembly Type:IDC
-
Wire Size:30 AWG, .05 mm²
-
Contact Mating Area Plating Material:Gold (Au)
-
Cable Style:Ribbon Cable
-
Number of Positions:68
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$62.04
10
$46.53
15
$43.43
20 +
$42.56
Click for Quote
Log in
to unlock special pricing