- Home ›
- All Products›
- 168327-E
168327-E
TE Connectivity / ERNI
IDCCS SMC 1,27 32 * AU AUI 100 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IDCCS SMC 1,27 32 * AU AUI 100 PVC
Search Keywords: 168327E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:168327-E
-
Alias/AKA:168327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cable Style:Ribbon Cable
-
Impedance:125 Ω
-
Shielded:No
-
Contact Mating Area Plating Material:Gold (Au)
-
Cable Color:Red
-
Cable Assembly Type:IDC
-
Connector Type (End B):Socket Housing
-
Cable Assembly Length:.33 ft, .1 m
-
Connector Type (End A):Socket Housing
-
Wire Size:30 AWG, .05 mm²
-
Housing Material:LCP
-
Number of Positions:32
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$21.72
5
$20.97
20
$20.16
40
$15.01
60
$14.90
100
$11.40
260 +
$9.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments