- Home ›
- All Products›
- 109917-E
109917-E
TE Connectivity / ERNI
IBRIDGE RA 05 SMT 105 1 TOR J 3 109913 I
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
IBRIDGE RA 05 SMT 105 1 TOR J 3 109913 I
Search Keywords: 109917E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:109917-E
-
Alias/AKA:109917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Contact Base Material:Copper Alloy
-
Approved Standards:UL
-
PCB Mount Alignment Type:Locating Posts
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Polarization Slot
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Retention:With
-
PCB Mount Retention:With
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.5 µm
-
Connector Length:.649 in, 16.5 mm
-
Contact Layout:Inline
-
Connector Width:.305 in, 7.75 mm
-
Contact Shape & Form:Rectangular
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Industry Standard:IEC , USCAR
-
Contact Mating Area Length:.157 in, 4 mm
-
PCB Mount Retention Type:Location Peg
-
Connector System:Cable-to-Board
-
Dielectric Withstanding Voltage (Max):300 Vrms
-
Packaging Type:Tape & Reel
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
Centerline (Pitch):.079 in, 2 mm
-
Agency/Standard:USCAR-2 , USCAR-21
-
Contact Mating Area Plating Material Thickness:100 µin, 2.5 µm
-
Housing Material:LCP
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:700
-
PCB Contact Termination Area Plating Material:Tin
-
Shielded:No
-
Number of Loaded Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:5
-
Number of Positions:5
-
Sealable:No
-
Contact Underplating Material Thickness:50 µin, 1.25 µm
-
Operating Temperature (Max):100 °C, 212 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Packaging Reel Diameter:12.99 in, 300 mm
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Tin (Sn)
-
Connector Height:.169 in, 4.3 mm
-
PCB Mount Alignment:With
-
Mating Entry Location:Side
-
Termination Post & Tail Length:.047 in, 1.2 mm
-
Profile Height from PCB:.169 in, 4.3 mm
-
Mating Retention Type:Latching
-
Contact Underplating Material:Nickel
-
Primary Product Color:Natural
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
Contact Current Rating (Max):8.3 A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
53
Price (USD)
Qty
Unit Price
53
$1.62
263
$1.56
1,049
$1.47
2,622
$1.42
7,864 +
$1.36
Click for Quote
Log in
to unlock special pricing