- Home ›
- All Products›
- 023661
023661
TE Connectivity / ERNI
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 023661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:023661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Maximum Contact Resistance:N/A
-
Dimension:95 x 10.6 x 11.6 mm
-
Family:214836
-
Gender:F
-
Type:DIN 41612
-
Maximum Current Rating:1 A
-
Pitch:2.54 mm
-
Maximum Voltage Rating:N/A
-
Number of Contacts:96
-
Operating Temperature:-55 to 125 °C
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.64
25
$2.24
100
$2.03
250
$1.81
500
$1.70
1,000
$1.54
2,500
$1.44
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing