- Home ›
- All Products›
- WCSM-56/16-150-S(B25)
WCSM-56/16-150-S(B25)
TE Connectivity Energy
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 56/16mm - 150mm Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 56/16mm - 150mm Piece
Search Keywords: WCSM5616150SB25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:WCSM-56/16-150-S(B25)
-
Alias/AKA:EE0476-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Availability:AMERICAS
-
Low Smoke Emission:Yes
-
Flammability:Non-Flame-Retardant
-
Marine-Offshore-Shipbuilding Certified:Yes
-
Cut Length:150 mm
-
Flexibility:Semi-Rigid
-
Material System:Crosslinked Polyolefin
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Recovered Wall Thickness (Max):4.4 mm
-
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
UL Rating:Yes
-
Mechanical Resistance:Against Mechanical Impact or Damage
-
Adhesive Coating:Yes
-
Wall Style (Excluding Adhesive):Single
-
Recovered Inside Diameter (Max):16 mm
-
Other Colors Available:No
-
UV-Stabilized:Yes
-
Emission Free:No
-
Technology:Heat Shrink
-
Color:Black
-
Expanded Inside Diameter (Min):56 mm
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Product Type:Heat Shrink Tubing
-
Shrink Ratio:< 3:1
-
CSA Certified:Yes
-
Application Diameter (Max):50 mm
-
Wall Thickness:Thick/Heavy
-
Coating Style:Inline
-
Application Diameter (Min):18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$10.62
50
$10.15
100
$9.86
250
$9.32
500
$9.07
1,000
$8.95
2,500 +
$8.61
Click for Quote
Log in
to unlock special pricing