- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- WCSM-33/8-225-S-(B50)
WCSM-33/8-225-S-(B50)
TE Connectivity Energy
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 33/8mm - 225mm Piece
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 33/8mm - 225mm Piece
Search Keywords: WCSM338225SB50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:WCSM-33/8-225-S-(B50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT