- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- WCSM-12/3-300-S(B50)
WCSM-12/3-300-S(B50)
TE Connectivity Energy
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 12/3mm - 300mm Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 12/3mm - 300mm Piece
Search Keywords: WCSM123300SB50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:WCSM-12/3-300-S(B50)
-
Alias/AKA:EE0433-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.75
25
$5.14
50
$5.13
100
$5.03
250
$4.82
500
$4.81
1,000
$4.76
2,500 +
$4.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT