- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- LVBT-2-R-01(B4)
LVBT-2-R-01(B4)
TE Connectivity Energy
Energy Heat Shrink Tapes
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Energy Heat Shrink Tapes
Search Keywords: LVBT2R01B4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:LVBT-2-R-01(B4)
-
Alias/AKA:CP4170-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:N/A
-
Body Material:Polyolefin6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:70(Max) °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
4
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
4
$203.25
8
$200.47
12
$199.96
20
$195.12
52
$192.55
100 +
$187.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT